391-047-524-103

Heilind Number:EDA391-047-524-103
Manufacturer:EDAC
Manufacturer Number:391-047-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it offers 47 positions for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek finish to your assembly. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.