391-047-524-104

Heilind Number:EDA391-047-524-104
Manufacturer:EDAC
Manufacturer Number:391-047-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-524-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, with an amperage rating of 3A. Featuring a single row design with 47 positions at a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential choice for various electronic applications. Trust in the quality and functionality of this connector to streamline your PCB assembly process.