391-047-524-108

Heilind Number:EDA391-047-524-108
Manufacturer:EDAC
Manufacturer Number:391-047-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-524-108

Detailed Description

Enhance connection reliability in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures optimal safety and longevity. The 1-row layout, featuring 47 positions with a pitch of 0.1 inches, guarantees precise and efficient connectivity. Crafted with copper alloy contacts, this connector can withstand amperages of up to 3 A, making it suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, offering dependable performance in various environments. Upgrade your PCB setup with this essential component, a reliable solution for board-to-board connections.