391-048-520-101

Heilind Number:EDA391-048-520-101
Manufacturer:EDAC
Manufacturer Number:391-048-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and a 0.1-inch pitch, this connector offers precise alignment for 48 positions, ensuring secure and efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. The straight mount orientation and compact .14-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Upgrade your setup with this essential component for seamless signal transmission.