391-048-520-102

Heilind Number:EDA391-048-520-102
Manufacturer:EDAC
Manufacturer Number:391-048-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-520-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 48 copper alloy contacts, it offers reliable conductivity at an amperage of 3 A. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.