391-048-520-103

Heilind Number:EDA391-048-520-103
Manufacturer:EDAC
Manufacturer Number:391-048-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-520-103

Detailed Description

Enhance board-to-board connectivity with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With a sleek black finish, it seamlessly integrates into any setup. The Copper Alloy contact material guarantees efficient signal transmission, while the 1-row layout with 48 positions optimizes space on your PCB. Featuring a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. The straight mount orientation simplifies installation, making it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.