391-048-520-108

Heilind Number:EDA391-048-520-108
Manufacturer:EDAC
Manufacturer Number:391-048-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-520-108

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, its black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 48 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB assembly with this essential component.