391-048-520-201

Heilind Number:EDA391-048-520-201
Manufacturer:EDAC
Manufacturer Number:391-048-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-520-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Crafted with precision and durability in mind, this essential component features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission. Its 48 positions and 2 rows provide ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .1-inch pitch and .14-inch row spacing allow for precise mounting on PCBs. Designed for straight mount orientation, it seamlessly integrates into your circuitry. Operating within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity standards with this high-quality component.