391-048-520-202

Heilind Number:EDA391-048-520-202
Manufacturer:EDAC
Manufacturer Number:391-048-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-520-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable connectivity for up to 48 positions. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our full range of PCB connectors for seamless board-to-board integration.