391-048-520-207

Heilind Number:EDA391-048-520-207
Manufacturer:EDAC
Manufacturer Number:391-048-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-520-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB assembly. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection. With two rows of Copper Alloy contacts, each with a pitch of .1 in and a spacing of .14 in, it offers reliable power delivery at a maximum amperage of 3 A. Boasting 48 positions, this connector facilitates complex circuitry with ease. Its straight mount orientation allows for effortless installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics project.