391-048-521-102

Heilind Number:EDA391-048-521-102
Manufacturer:EDAC
Manufacturer Number:391-048-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-521-102

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, it features 48 positions in a single row, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its straight mount orientation offers flexibility in installation, making it a must-have component for your connectivity needs.