391-048-521-103

Heilind Number:EDA391-048-521-103
Manufacturer:EDAC
Manufacturer Number:391-048-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-521-103

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration into PCB layouts, this black connector features a single row of 48 positions with a .1-inch pitch, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures efficient power delivery, with an amperage rating of 3 A. Its straight mount orientation and .14-inch row spacing make it easy to install and maintain, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.