391-048-521-104

Heilind Number:EDA391-048-521-104
Manufacturer:EDAC
Manufacturer Number:391-048-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-521-104

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 48 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while its 3A amperage and operating temperature range of -40 to 105°C make it suitable for various applications. The .1-inch pitch and .14-inch row spacing allow for precise positioning, and the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections in your projects.