391-048-521-108

Heilind Number:EDA391-048-521-108
Manufacturer:EDAC
Manufacturer Number:391-048-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable contact. Featuring a single row design with 48 positions, it boasts a precision pitch of .1 inch and row spacing of .14 inch, perfect for streamlined board-to-board connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. With an operational temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.