391-048-521-201

Heilind Number:EDA391-048-521-201
Manufacturer:EDAC
Manufacturer Number:391-048-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and efficient power transfer. With two rows of 48 positions, it offers ample connectivity for your applications. The .1-inch pitch and .14-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.