391-048-521-207

Heilind Number:EDA391-048-521-207
Manufacturer:EDAC
Manufacturer Number:391-048-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any board layout. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance in demanding environments. Its dual-row configuration and 48 positions offer ample space for seamless board-to-board connections, while a narrow pitch of .1 inches and row spacing of .14 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-performance applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your connectivity solutions with this essential component, a standout in our wide range of PCB connectors.