391-048-521-208

Heilind Number:EDA391-048-521-208
Manufacturer:EDAC
Manufacturer Number:391-048-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures durability and safety. With a double-row design and 48 positions, it offers ample room for seamless PCB connections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial or commercial environments. Trust in its straight mount orientation for easy installation and uninterrupted performance. Elevate your connectivity solutions with this essential component.