391-048-522-107

Heilind Number:EDA391-048-522-107
Manufacturer:EDAC
Manufacturer Number:391-048-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-522-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and a single row layout with 48 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. With a pitch of .1 inch and row spacing of .14 inch, it allows for precise and secure connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your device's connectivity with this high-quality Card Edge Connector.