391-048-522-108

Heilind Number:EDA391-048-522-108
Manufacturer:EDAC
Manufacturer Number:391-048-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-522-108

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 48 positions, it offers ample room for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The connector's .1 inch pitch and .14 inch row spacing enable precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a range of applications. Upgrade your PCB setups with this essential connector, a top choice in our extensive lineup of high-quality connectivity solutions.