391-048-522-201

Heilind Number:EDA391-048-522-201
Manufacturer:EDAC
Manufacturer Number:391-048-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-522-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 48 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable transmission, while the .1 inch pitch and .14 inch row spacing allow for precise placement. Its straight mount orientation makes installation a breeze, and it can withstand a wide operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.