391-048-522-202

Heilind Number:EDA391-048-522-202
Manufacturer:EDAC
Manufacturer Number:391-048-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 48 positions across 2 rows, ensuring optimal efficiency. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact is made of copper alloy, providing reliable conductivity. With a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Trust in this connector for secure and efficient board-to-board connections.