391-048-522-203

Heilind Number:EDA391-048-522-203
Manufacturer:EDAC
Manufacturer Number:391-048-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-522-203

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 48 positions and a pitch of .1 inch, it offers ample connectivity for your PCB layouts. The black color and straight mount orientation make it easy to integrate seamlessly into your assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and robust construction for dependable connections in your projects. Explore our range of PCB connectors for more essential components.