391-048-522-204

Heilind Number:EDA391-048-522-204
Manufacturer:EDAC
Manufacturer Number:391-048-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row design and 48 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures optimal signal transmission. Operating seamlessly within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .1 inch pitch and .14 inch row spacing guarantee precise alignment on your board. Install it with ease in a straight mount orientation for seamless integration. Upgrade your electronic assemblies with this essential component.