391-048-522-207

Heilind Number:EDA391-048-522-207
Manufacturer:EDAC
Manufacturer Number:391-048-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage capacity, it ensures reliable power transmission. The two-row configuration with 48 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Whether you're a professional in need of top-tier components or a hobbyist looking to elevate your projects, this Card Edge Connector is the ideal choice.