391-048-522-208

Heilind Number:EDA391-048-522-208
Manufacturer:EDAC
Manufacturer Number:391-048-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-522-208

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a dual-row configuration and 48 positions, it offers ample connectivity options for your projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide easy and secure mating with compatible components. Its straight mount orientation facilitates hassle-free installation, while its wide operating temperature range of -40 to 105 °C makes it ideal for diverse applications. Upgrade your PCB setup with this essential connector.