391-048-524-102

Heilind Number:EDA391-048-524-102
Manufacturer:EDAC
Manufacturer Number:391-048-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-524-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With 48 positions and a single row layout, it allows for seamless connectivity on your board. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic connections with this essential component.