391-048-524-108

Heilind Number:EDA391-048-524-108
Manufacturer:EDAC
Manufacturer Number:391-048-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-524-108

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 48 positions, it ensures efficient data transfer with a pitch of .1 inches and row spacing of .14 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees robust performance even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's reliable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.