391-048-524-201

Heilind Number:EDA391-048-524-201
Manufacturer:EDAC
Manufacturer Number:391-048-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-524-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3A amperage rating, it delivers efficient power transmission for your electronic devices. The two-row design offers ample connectivity options, with 48 positions available for seamless integration. Crafted with precision, the copper alloy contacts guarantee stable and secure connections. At a pitch of .1 inch and row spacing of .14 inch, it allows for precise and efficient board-to-board connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your PCB assembly with this essential component.