391-048-524-204

Heilind Number:EDA391-048-524-204
Manufacturer:EDAC
Manufacturer Number:391-048-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 48 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a low pitch of .1 in and row spacing of .14 in, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose this connector for efficient and secure board-to-board connections in your projects.