391-048-555-201

Heilind Number:EDA391-048-555-201
Manufacturer:EDAC
Manufacturer Number:391-048-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-555-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contacts, it guarantees reliable power transmission. The 2-row design with 48 positions offers ample connectivity, while the .1-inch pitch and .14-inch row spacing allow for precise PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.