391-048-555-207

Heilind Number:EDA391-048-555-207
Manufacturer:EDAC
Manufacturer Number:391-048-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-555-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each spaced at .1 inches with .14 inches between rows, this connector offers reliable performance for your PCB setups. The straight mount orientation and 48 positions make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C ensure consistent functionality in various environments. Upgrade your connectivity solutions with this essential component.