391-048-555-208

Heilind Number:EDA391-048-555-208
Manufacturer:EDAC
Manufacturer Number:391-048-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-555-208

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for reliability, this black connector features dual rows, each housing 48 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power delivery with an amperage rating of 3A. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this essential component for seamless board-to-board connections in your electronic systems.