391-048-556-207

Heilind Number:EDA391-048-556-207
Manufacturer:EDAC
Manufacturer Number:391-048-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-556-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing, along with 48 positions, guarantee precise and efficient connectivity. Whether for straight or angled mounting, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it suits various environments and applications. Upgrade your board-to-board connections with this essential component.