391-048-556-208

Heilind Number:EDA391-048-556-208
Manufacturer:EDAC
Manufacturer Number:391-048-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-556-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. With a robust amperage rating of 3A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers seamless interconnection between boards. With a total of 48 positions, this connector facilitates extensive data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB design with this essential component.