391-048-560-207

Heilind Number:EDA391-048-560-207
Manufacturer:EDAC
Manufacturer Number:391-048-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a sleek black design, it offers both durability and style. With a current rating of 3 A, this connector is suitable for a wide range of electronic devices. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. The connector boasts two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches apart. With a total of 48 positions, it allows for intricate and efficient circuitry. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Upgrade your connectivity with this essential component.