391-049-520-102

Heilind Number:EDA391-049-520-102
Manufacturer:EDAC
Manufacturer Number:391-049-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-520-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 49 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in both power and signal transmission. With a compact pitch of .1 inches and a row spacing of .14 inches, it offers optimal space utilization on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this black connector with a straight mount orientation is a versatile solution for your connectivity needs. Upgrade your design with this essential component, making seamless connections a reality.