391-049-520-103

Heilind Number:EDA391-049-520-103
Manufacturer:EDAC
Manufacturer Number:391-049-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black finish, this connector ensures both performance and style. With a single row configuration and 49 positions, it offers ample connectivity options for your application. The copper alloy contacts provide reliable, low-resistance connections, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on a personal project or a professional endeavor, this connector is a must-have for any PCB assembly task. Elevate your connectivity game with this essential component.