391-049-520-104

Heilind Number:EDA391-049-520-104
Manufacturer:EDAC
Manufacturer Number:391-049-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-520-104

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in classic black. Designed for seamless integration, it features a single row with 49 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments, with a wide temperature range of -40 - 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .1 in and row spacing of .14 in allow for precise alignment. Suitable for board-to-board connections, this connector is a must-have for streamlined circuitry setups.