391-049-520-107

Heilind Number:EDA391-049-520-107
Manufacturer:EDAC
Manufacturer Number:391-049-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-520-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a single row configuration with 49 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance even in harsh environments. With a current rating of 3 A, it's suitable for a wide range of applications. The compact .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of high-quality PCB connectors for even more connectivity solutions.