391-049-521-103

Heilind Number:EDA391-049-521-103
Manufacturer:EDAC
Manufacturer Number:391-049-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration, it features 49 positions for optimal connectivity. The Copper Alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Engineered for convenience, it can be easily mounted in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial and electronic setups. Trust in our quality product to streamline your board-to-board connections with ease.