391-049-521-107

Heilind Number:EDA391-049-521-107
Manufacturer:EDAC
Manufacturer Number:391-049-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a single row design and 49 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether for commercial or industrial use, this connector guarantees secure and stable board-to-board connections. Upgrade your setup with this essential component for seamless data transmission.