391-049-521-108

Heilind Number:EDA391-049-521-108
Manufacturer:EDAC
Manufacturer Number:391-049-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-521-108

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed for optimal performance, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The connector features a single row with 49 positions, perfect for seamless integration with various PCBs. Made with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronic systems with this essential component.