391-049-522-101

Heilind Number:EDA391-049-522-101
Manufacturer:EDAC
Manufacturer Number:391-049-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a reliable and efficient solution for your electronic assembly needs. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in operation. With a single row configuration and 49 positions, it provides ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal transmission. At a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment and secure attachment to your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.