391-049-522-103

Heilind Number:EDA391-049-522-103
Manufacturer:EDAC
Manufacturer Number:391-049-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-522-103

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and durable solution for your PCB connections. Designed for stability and performance, this connector features a single row with 49 positions, ensuring seamless communication between your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .1 inches and row spacing of .14 inches, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in our Connector for high-quality, efficient connectivity solutions.