391-049-522-104

Heilind Number:EDA391-049-522-104
Manufacturer:EDAC
Manufacturer Number:391-049-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-522-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision engineering, it guarantees seamless compatibility and efficient power transmission, with an amperage rating of 3A. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row layout with 49 positions, and a pitch of .1 inch, it offers precise and secure connections on your PCB. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Install with ease in a straight mount orientation for seamless integration. Upgrade your device's performance with this essential component.