391-049-522-107

Heilind Number:EDA391-049-522-107
Manufacturer:EDAC
Manufacturer Number:391-049-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-522-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features 49 positions in a single row, ensuring seamless integration onto your board. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both aesthetics and safety. The contact material, made of Copper Alloy, ensures reliable conductivity, while its .1-inch pitch and .14-inch row spacing offer efficient signal transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.