391-049-524-101

Heilind Number:EDA391-049-524-101
Manufacturer:EDAC
Manufacturer Number:391-049-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-524-101

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row design and a pitch of .1 inches, it offers precise alignment for 49 copper alloy contacts, each capable of handling up to 3A of current. The .14-inch row spacing allows for efficient signal transmission, while the straight mount orientation facilitates easy installation on PCBs. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is essential for various electronic applications, meeting the highest industry standards for quality and performance. Trust in its robust construction to maintain secure connections and optimize circuit functionality. Indispensable for professional use in electronic design and manufacturing, this connector is a must-have in your toolkit for seamless board-to-board integration.