391-049-524-104

Heilind Number:EDA391-049-524-104
Manufacturer:EDAC
Manufacturer Number:391-049-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-524-104

Detailed Description

Enhance connectivity within your circuitry with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a high amperage of 3A and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 49 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .1 inch pitch and .14 inch row spacing allow for precise alignment, perfect for board-to-board connections. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105°C. Upgrade your setup with this essential component, a must-have in any connector kit.