391-049-524-107

Heilind Number:EDA391-049-524-107
Manufacturer:EDAC
Manufacturer Number:391-049-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-524-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust copper alloy contact material and can handle up to 3A of current. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 49 positions, it offers efficient connectivity in a compact form. The precise .1-inch pitch and .14-inch row spacing facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your electronic projects with this essential component.