391-049-524-108

Heilind Number:EDA391-049-524-108
Manufacturer:EDAC
Manufacturer Number:391-049-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-524-108

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 49 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .1 inch pitch provide reliable conductivity, while the 3A amperage and -40 to 105 °C operating temperature range suit a variety of applications. With a straight mount orientation and .14 inch row spacing, installation is a breeze. Trust in this essential component for optimal performance in your PCB setup.